M24C04-RMC6TG | |
---|---|
DigiKey Part Number | 497-17927-2-ND - Tape & Reel (TR) 497-17927-1-ND - Cut Tape (CT) 497-17927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-RMC6TG |
Description | IC EEPROM 4KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-RMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥2.04400 | ¥20.44 |
25 | ¥1.89480 | ¥47.37 |
50 | ¥1.88320 | ¥94.16 |
100 | ¥1.67310 | ¥167.31 |
250 | ¥1.65208 | ¥413.02 |
500 | ¥1.62696 | ¥813.48 |
1,000 | ¥1.58345 | ¥1,583.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.42346 | ¥7,117.30 |
10,000 | ¥1.40774 | ¥14,077.40 |
15,000 | ¥1.39849 | ¥20,977.35 |
25,000 | ¥1.36520 | ¥34,130.00 |