Memory

Results: 6
Manufacturer
Alliance Memory, Inc.Infineon TechnologiesISSI, Integrated Silicon Solution Inc
Series
-FL-S
Packaging
Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NORSDRAM - DDR3L
Memory Size
16Mbit256Mbit4Gbit8Gbit
Memory Organization
2M x 832M x 8256M x 16512M x 16
Memory Interface
ParallelSPI - Quad I/OSPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz800 MHz
Write Cycle Time - Word, Page
15ns800µs-
Voltage - Supply
1.283V ~ 1.45V2.3V ~ 3.6V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)0°C ~ 95°C (TC)
Package / Case
8-WDFN Exposed Pad96-TFBGA
Supplier Device Package
8-WSON (6x5)8-WSON (6x8)8-WSON (8x6)96-FBGA (13.5x9)96-FBGA (7.5x13.5)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,039
In Stock
1 : ¥32.92000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
8-WSON
S25FL256SAGNFI001
IC FLASH 256MBIT SPI/QUAD 8WSON
Infineon Technologies
2,884
In Stock
1 : ¥44.82000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
96-FBGA (13.5x9)
AS4C512M16D3LB-12BCN
IC DRAM 8GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
257
In Stock
1 : ¥235.20000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (13.5x9)
6,189
In Stock
1 : ¥7.96000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
96-TFBGA
AS4C256M16D3LC-12BCN
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
888
In Stock
1 : ¥87.19000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
96-FBGA
AS4C512M16D3LB-12BINTR
IC DRAM 8GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
0
In Stock
2,000 : ¥185.49902
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Not Verified
Volatile
DRAM
SDRAM - DDR3L
8Gbit
512M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (13.5x9)
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.