Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,118 In Stock | 1 : ¥184.88000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 16Gbit | 1G x 16 | Parallel | 1.5 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13) | ||
0 In Stock Check Lead Time | 1 : ¥272.16000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) |