MB85RS64TPNF-G-JNERE2 | |
---|---|
DigiKey Part Number | 865-1288-2-ND - Tape & Reel (TR) 865-1288-1-ND - Cut Tape (CT) 865-1288-6-ND - Digi-Reel® |
Manufacturer | Fujitsu Semiconductor Memory Solution |
Manufacturer Product Number | MB85RS64TPNF-G-JNERE2 |
Description | IC FRAM 64KBIT SPI 10MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS64TPNF-G-JNERE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.58400 | ¥165.84 |
25 | ¥16.33080 | ¥408.27 |
50 | ¥16.28660 | ¥814.33 |
100 | ¥14.55350 | ¥1,455.35 |
250 | ¥14.07488 | ¥3,518.72 |
500 | ¥14.02382 | ¥7,011.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.05868 | ¥19,588.02 |
3,000 | ¥12.70850 | ¥38,125.50 |
4,500 | ¥12.21314 | ¥54,959.13 |