Memory

Results: 5
Manufacturer
Analog Devices Inc./Maxim Integratedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Memory Format
EEPROMEPROM
Technology
EEPROMEPROM - OTP
Memory Size
256bit896bit1Kbit
Memory Organization
32 x 8112 x 8128 x 8256 x 4
Write Cycle Time - Word, Page
5µs-
Access Time
2 µs15 µs
Voltage - Supply
2.65V ~ 5.5V3V ~ 3.6V3V ~ 5.25V-
Mounting Type
Surface MountThrough Hole
Package / Case
6-SMD, J-LeadTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-TSOCSOT-23-3TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 PKG
DS28E05R+T
IC EEPROM 896BIT 1-WIRE SOT23-3
Analog Devices Inc./Maxim Integrated
19,559
In Stock
1 : ¥8.54000
Cut Tape (CT)
3,000 : ¥6.04551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
896bit
112 x 8
1-Wire®
-
2 µs
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
37,218
In Stock
1,080
Factory
1 : ¥10.84000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
2 µs
3V ~ 5.25V
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, J-Lead
6-TSOC
21,552
In Stock
1 : ¥19.38000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
2 µs
-
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, J-Lead
6-TSOC
37,677
In Stock
1 : ¥25.94000
Cut Tape (CT)
2,000 : ¥14.98290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
256bit
32 x 8
1-Wire®
-
15 µs
-
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
SOT 23-3
N21C21ASNDT3G
IC EPROM 1KBIT 1-WIRE SOT23-3
onsemi
2,308
In Stock
9,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥2.36207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EPROM
EPROM - OTP
1Kbit
128 x 8
1-Wire®
5µs
-
2.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.