Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,469 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI | 133 MHz | 800µs | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
6,831 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,500 : ¥24.14615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 64Kbit | 8K x 8 | SPI | 20 MHz | - | 2.7V ~ 3.65V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
34 In Stock | 1 : ¥117.48000 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 8Gbit | 1G x 8 | SPI - Quad I/O | 120 MHz | 700µs | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WLGA | 8-LGA (8x6) |