Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,267 In Stock | 1 : ¥21.59000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM | 1Mbit | 128K x 8 | SPI - Quad I/O | 16 MHz | - | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,619 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 10 MHz | 5ms | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |