R1LP5256ESA-5SI#B1 | |
---|---|
DigiKey Part Number | R1LP5256ESA-5SI#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1LP5256ESA-5SI#B1 |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit Parallel 55 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LP5256ESA-5SI#B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥22.06000 | ¥220.60 |
25 | ¥21.57880 | ¥539.47 |
40 | ¥21.46050 | ¥858.42 |
80 | ¥20.55638 | ¥1,644.51 |