Memory

Results: 8
Manufacturer
Infineon TechnologiesMicrochip TechnologyonsemiSTMicroelectronics
Series
-FL-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
EEPROMFLASHSRAM
Technology
EEPROMFLASH - NORSRAM - Synchronous, QDR II+
Memory Size
256Kbit512Kbit144Mbit512Mbit
Memory Organization
32K x 864K x 84M x 3664M x 8
Memory Interface
I2CParallelSPISPI - Quad I/O
Clock Frequency
400 kHz1 MHz10 MHz20 MHz133 MHz333 MHz
Write Cycle Time - Word, Page
5ms-
Access Time
400 ns500 ns900 ns
Voltage - Supply
1.7V ~ 1.9V1.7V ~ 5.5V1.8V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)24-TBGA165-LBGA
Supplier Device Package
8-SOIC8-SOIJ8-TSSOP24-BGA (8x6)165-FBGA (15x17)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CAT24C512WI-GT3
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
onsemi
23,740
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥3.94960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
5ms
900 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT25512N-SH-T
IC EEPROM 512KBIT SPI 8SOIC
Microchip Technology
11,725
In Stock
1 : ¥13.63000
Cut Tape (CT)
4,000 : ¥12.59916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
SPI
20 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24512-RMN6TP
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
STMicroelectronics
22,254
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥4.82942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Top View
24LC256-I/SM
IC EEPROM 256KBIT I2C 8SOIJ
Microchip Technology
1,952
In Stock
1 : ¥8.78000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8-TSSOP
24FC256-I/ST
IC EEPROM 256KBIT I2C 8TSSOP
Microchip Technology
569
In Stock
1 : ¥8.95000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
24 BGA
S25FL512SAGBHI210
IC FLASH 512MBIT SPI/QUAD 24BGA
Infineon Technologies
1,074
In Stock
1 : ¥78.48000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-BGA (8x6)
8-SOIC
25AA256-E/SN
IC EEPROM 256KBIT SPI 8SOIC
Microchip Technology
1,228
In Stock
1 : ¥13.38000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
SPI
10 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
210 : ¥4,250.72848
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Synchronous, QDR II+
144Mbit
4M x 36
Parallel
333 MHz
-
-
1.7V ~ 1.9V
-40°C ~ 85°C (TA)
Surface Mount
165-LBGA
165-FBGA (15x17)
Showing
of 8

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.