Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,884 In Stock | 1 : ¥44.83000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x8) | |||
1,839 In Stock | 1 : ¥143.67000 Tray | - | Tray | Last Time Buy | Not Verified | Volatile | DRAM | SDRAM | 512Mbit | 32M x 16 | Parallel | 143 MHz | - | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
1,747 In Stock | 1 : ¥49.34000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,052 In Stock | 1 : ¥380.28000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 64Kbit | 4K x 16 | Parallel | - | 15ns | 15 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
909 In Stock | 1 : ¥494.23000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 128Kbit | 8K x 16 | Parallel | - | 15ns | 15 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
180 In Stock | 1 : ¥575.01000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 256Kbit | 16K x 16 | Parallel | - | 25ns | 25 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) |