Memory

Results: 5
Manufacturer
Alliance Memory, Inc.ISSI, Integrated Silicon Solution IncMicrochip TechnologyMicron Technology Inc.
Series
-e•MMC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASH
Technology
EEPROMFLASH - NANDFLASH - NORSDRAM - DDR3LSDRAM - DDR4
Memory Size
32Kbit32Mbit4Gbit8Gbit64Gbit
Memory Organization
4K x 84M x 8256M x 161G x 88G x 8
Memory Interface
I2CMMCParallelSPI - Quad I/O, QPI, DTR
Clock Frequency
400 kHz133 MHz800 MHz1.333 GHz
Write Cycle Time - Word, Page
15ns800µs5ms-
Access Time
18 ns20 ns900 ns
Voltage - Supply
1.14V ~ 1.26V1.283V ~ 1.45V2.3V ~ 3.6V2.5V ~ 5.5V-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 125°C (TA)0°C ~ 95°C (TC)
Package / Case
8-SOIC (0.209", 5.30mm Width)8-VFDFN Exposed Pad78-TFBGA96-TFBGA153-TFBGA
Supplier Device Package
8-DFN (2x3)8-SOIC78-FBGA (7.5x12)96-FBGA (7.5x13.5)153-TFBGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
4,737
In Stock
1 : ¥6.73000
Cut Tape (CT)
2,000 : ¥4.93721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
96-TFBGA
AS4C256M16D3LC-12BAN
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
229
In Stock
1 : ¥114.12000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 105°C (TC)
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
8-DFN
24LC32AT-E/MC
IC EEPROM 32KBIT I2C 400KHZ 8DFN
Microchip Technology
38,655
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,300 : ¥4.98910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
78-FBGA
AS4C1G8D4-75BCN
IC DRAM 8GBIT PARALLEL 78FBGA
Alliance Memory, Inc.
12
In Stock
1 : ¥103.85000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
8Gbit
1G x 8
Parallel
1.333 GHz
15ns
18 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
-
Surface Mount
78-TFBGA
78-FBGA (7.5x12)
153-TFBGA
MTFC8GAMALBH-AAT
IC FLASH 64GBIT MMC 153TFBGA
Micron Technology Inc.
0
In Stock
Check Lead Time
1,520 : ¥86.16963
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
64Gbit
8G x 8
MMC
-
-
-
-
-40°C ~ 105°C (TA)
Automotive
Surface Mount
153-TFBGA
153-TFBGA (11.5x13)
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.