Memory

Results: 2
Manufacturer
Micron Technology Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
4Kbit128Mbit
Memory Organization
512 x 816M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
400 kHz133 MHz
Write Cycle Time - Word, Page
5ms8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V2.5V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24C04-WMN6P
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
STMicroelectronics
14,796
In Stock
1 : ¥1.15000
Tube
-
Tube
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SO
MT25QU128ABA8ESF-0SIT TR
IC FLASH 128MBIT SPI 133MHZ 16SO
Micron Technology Inc.
680
In Stock
1 : ¥33.09000
Cut Tape (CT)
1,000 : ¥23.89201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.