Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575 In Stock | 1 : ¥7.47000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EERAM | EEPROM, SRAM | 16Kbit | 2K x 8 | I2C | 1 MHz | 1ms | 400 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥7.01860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EERAM | EEPROM, SRAM | 16Kbit | 2K x 8 | I2C | 1 MHz | 1ms | 400 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |