MB85RS2MTAPNF-G-BDERE1 | |
---|---|
DigiKey Part Number | 865-1286-2-ND - Tape & Reel (TR) 865-1286-1-ND - Cut Tape (CT) 865-1286-6-ND - Digi-Reel® |
Manufacturer | Fujitsu Semiconductor Memory Solution |
Manufacturer Product Number | MB85RS2MTAPNF-G-BDERE1 |
Description | IC FRAM 2MBIT SPI 40MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS2MTAPNF-G-BDERE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥50.01400 | ¥500.14 |
25 | ¥49.05840 | ¥1,226.46 |
50 | ¥48.70220 | ¥2,435.11 |
100 | ¥43.70080 | ¥4,370.08 |
250 | ¥43.53692 | ¥10,884.23 |
500 | ¥40.80388 | ¥20,401.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥39.08206 | ¥58,623.09 |