MT25QL256ABA8E12-0AUT

DigiKey Part Number
557-MT25QL256ABA8E12-0AUT-ND
Manufacturer
Manufacturer Product Number
MT25QL256ABA8E12-0AUT
Description
IC FLASH 256MBIT SPI 24TPBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 5 ns 24-T-PBGA (6x8)
EDA/CAD Models
MT25QL256ABA8E12-0AUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
1.8ms
Access Time
5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.66000¥55.66
10¥50.79400¥507.94
25¥49.82360¥1,245.59
40¥49.46400¥1,978.56
80¥44.38325¥3,550.66
230¥44.21730¥10,169.98
440¥41.44141¥18,234.22
1,122¥39.69272¥44,535.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.