Memory

Results: 2
Product Status
ActiveNot For New Designs
Memory Size
32Mbit64Mbit
Memory Organization
4M x 88M x 8
Clock Frequency
33 MHz80 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON
MX25R3235FZNIL0
IC FLASH 32MBIT SPI/QUAD 8WSON
Macronix
25,546
In Stock
1 : ¥10.67000
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-WSON
MX25R6435FZNIL0
IC FLASH 64MBIT SPI/QUAD 8WSON
Macronix
10,620
In Stock
1 : ¥16.09000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
80 MHz
100µs, 10ms
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.