Memory

Results: 2
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
-F-RAM™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Memory Format
EEPROMFRAM
Technology
EEPROMFRAM (Ferroelectric RAM)
Memory Size
256Kbit512Kbit
Memory Organization
32K x 864K x 8
Memory Interface
I2CSPI
Clock Frequency
400 kHz40 MHz
Write Cycle Time - Word, Page
5ms-
Voltage - Supply
1.7V ~ 5.5V2V ~ 3.6V
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
FM25V02A-GTR
IC FRAM 256KBIT SPI 40MHZ 8SOIC
Infineon Technologies
3,568
In Stock
1 : ¥53.12000
Cut Tape (CT)
2,500 : ¥36.64433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
SPI
40 MHz
-
-
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-PDIP
24AA512-I/P
IC EEPROM 512KBIT I2C 8DIP
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥15.84000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.