MX25L6433FM2I-08G | |
---|---|
DigiKey Part Number | MX25L6433FM2I-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L6433FM2I-08G |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥8.28200 | ¥207.05 |
50 | ¥7.99300 | ¥399.65 |
100 | ¥7.71150 | ¥771.15 |
250 | ¥7.35500 | ¥1,838.75 |
500 | ¥7.09574 | ¥3,547.87 |
1,000 | ¥6.84550 | ¥6,845.50 |
5,000 | ¥6.29654 | ¥31,482.70 |