Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,414 In Stock | 1 : ¥11.58000 Cut Tape (CT) 4,000 : ¥8.05930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 264 Bytes x 2048 pages | SPI | 85 MHz | 8µs, 3ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,522 In Stock | 1 : ¥35.71000 Cut Tape (CT) 3,300 : ¥33.19020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | SPI | 20 MHz | 6ms | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN-S (6x5) | ||
66,165 In Stock | 1 : ¥7.96000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 133 MHz | 50µs, 1.2ms | 2.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |