Memory

Results: 2
Manufacturer
Fujitsu Semiconductor Memory Solutiononsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Format
EEPROMFRAM
Technology
EEPROMFRAM (Ferroelectric RAM)
Memory Size
128Kbit256Kbit
Memory Organization
16K x 832K x 8
Write Cycle Time - Word, Page
5ms-
Access Time
400 ns550 ns
Voltage - Supply
1.8V ~ 5.5V2.7V ~ 5.5V
Supplier Device Package
8-SOIC8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32,502
In Stock
1 : ¥39.08000
Cut Tape (CT)
1,500 : ¥28.25935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
I2C
1 MHz
-
550 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
CAT24C128WI-GT3
IC EEPROM 128KBIT I2C 1MHZ 8SOIC
onsemi
5,084
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥3.16236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
400 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.