Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,940 In Stock | 1 : ¥74.38000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 512K x 8 | Parallel | - | 10ns | 10 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | ||
6,918 In Stock | 1 : ¥6.08000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |