Memory

Results: 2
Manufacturer
Alliance Memory, Inc.Delkin Devices, Inc.
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NANDSDRAM - DDR3L
Memory Size
4Gbit256Gbit
Memory Organization
256M x 1632G x 8
Memory Interface
eMMCParallel
Clock Frequency
200 MHz800 MHz
Write Cycle Time - Word, Page
15ns-
Voltage - Supply
1.283V ~ 1.45V3.3V
Operating Temperature
-40°C ~ 85°C-40°C ~ 95°C (TC)
Package / Case
96-TFBGA153-VFBGA
Supplier Device Package
96-FBGA (7.5x13.5)153-FBGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
96-TFBGA
AS4C256M16D3LC-12BIN
IC DRAM 4GBIT PARALLEL 96FBGA
Alliance Memory, Inc.
1,357
In Stock
1 : ¥93.51000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
EM02APYD4-BA000-2
EM32VSUKN-BA000-2
IC FLASH 256GBIT EMMC 153FBGA
Delkin Devices, Inc.
826
In Stock
1 : ¥151.64000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
256Gbit
32G x 8
eMMC
200 MHz
-
-
3.3V
-40°C ~ 85°C
Surface Mount
153-VFBGA
153-FBGA (11.5x13)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.