Memory

Results: 2
Packaging
Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Technology
DRAM - EDOSDRAM
Memory Size
16Mbit128Mbit
Memory Organization
1M x 164M x 32
Access Time
5.4 ns25 ns
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
50-TSOP (0.400", 10.16mm Width), 44 Leads86-TFSOP (0.400", 10.16mm Width)
Supplier Device Package
50-TSOP II86-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,204
In Stock
1 : ¥34.97000
Tray
-
Tray
Last Time Buy
Not Verified
Volatile
DRAM
SDRAM
128Mbit
4M x 32
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
86-TFSOP (0.400", 10.16mm Width)
86-TSOP II
0
In Stock
Check Lead Time
1,000 : ¥42.31662
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
DRAM
DRAM - EDO
16Mbit
1M x 16
Parallel
-
-
25 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
50-TSOP (0.400", 10.16mm Width), 44 Leads
50-TSOP II
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.