Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,316 In Stock | 1 : ¥130.04000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
4,139 In Stock | 1 : ¥190.55000 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 16Gbit | 512M x 32 | - | 1.866 GHz | - | 1.1V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-WFBGA | 200-WFBGA (10x14.5) | ||
0 In Stock | 1,080 : ¥45.90398 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.33 GHz | - | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) |