Memory

Results: 3
Manufacturer
Everspin Technologies Inc.Microchip TechnologyMicron Technology Inc.
Packaging
TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASHRAM
Technology
EEPROMFLASH - NORMRAM (Magnetoresistive RAM)
Memory Size
1Kbit4Mbit1Gbit
Memory Organization
64 x 16512K x 8128M x 8
Memory Interface
MicrowireSPISPI - Quad I/O
Clock Frequency
2 MHz40 MHz133 MHz
Write Cycle Time - Word, Page
6ms8ms, 2.8ms-
Voltage - Supply
2.5V ~ 5.5V2.7V ~ 3.6V3V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-DFN-EP, Large Flag (5x6)8-SOIC16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SO
MT25QL01GBBB8ESF-0SIT
IC FLASH 1GBIT SPI 133MHZ 16SO
Micron Technology Inc.
1,318
In Stock
1 : ¥130.04000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
8-VDFN
MR25H40CDC
IC RAM 4MBIT SPI 40MHZ 8DFN
Everspin Technologies Inc.
7,834
In Stock
1 : ¥190.55000
Tray
-
Tray
Not For New Designs
Not Verified
Non-Volatile
RAM
MRAM (Magnetoresistive RAM)
4Mbit
512K x 8
SPI
40 MHz
-
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-VDFN Exposed Pad
8-DFN-EP, Large Flag (5x6)
8-SOIC
93LC46B-I/SN
IC EEPROM 1KBIT MICROWIRE 8SOIC
Microchip Technology
346
In Stock
1 : ¥2.46000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
64 x 16
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.