Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,580 In Stock | 1 : ¥36.45000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 512K x 8 | Parallel | - | 55ns | 55 ns | 2.5V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-TFSOP (0.465", 11.80mm Width) | 32-sTSOP I | ||
335 In Stock | 1 : ¥18.45000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8 | SPI - Quad I/O | 104 MHz | 1.5ms | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ |