MB85RS1MTPW-G-APEWE1 | |
---|---|
DigiKey Part Number | 865-1272-2-ND - Tape & Reel (TR) 865-1272-1-ND - Cut Tape (CT) 865-1272-6-ND - Digi-Reel® |
Manufacturer | Fujitsu Semiconductor Memory Solution |
Manufacturer Product Number | MB85RS1MTPW-G-APEWE1 |
Description | IC FRAM 1MBIT SPI 40MHZ 8WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-WLP (2.28x3.09) |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS1MTPW-G-APEWE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLP (2.28x3.09) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥46.10500 | ¥461.05 |
25 | ¥45.22440 | ¥1,130.61 |
50 | ¥44.89620 | ¥2,244.81 |
100 | ¥40.28490 | ¥4,028.49 |
250 | ¥40.13400 | ¥10,033.50 |
500 | ¥37.61466 | ¥18,807.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥36.02749 | ¥54,041.24 |