Memory

Results: 2
Memory Type
Non-VolatileVolatile
Memory Format
EEPROMSRAM
Technology
EEPROMSRAM
Memory Size
1Kbit1Mbit
Memory Organization
128 x 8128K x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
1 MHz20 MHz
Write Cycle Time - Word, Page
5ms-
Voltage - Supply
1.7V ~ 3.6V2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
23LC1024-I/SN
IC SRAM 1MBIT SPI/QUAD 8SOIC
Microchip Technology
8,019
In Stock
1 : ¥21.59000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
SPI - Quad I/O
20 MHz
-
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
AT24C01D-XHM-B
IC EEPROM 1KBIT I2C 1MHZ 8TSSOP
Microchip Technology
4,780
In Stock
1 : ¥1.72000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.