Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,337 In Stock | 1 : ¥81.19000 Cut Tape (CT) 2,000 : ¥56.05954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
0 In Stock Check Lead Time | 1,520 : ¥772.30152 Box | Box | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 2Tbit | 256G x 8 | UFS2.1 | 52 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 153-TFBGA | 153-TFBGA (11.5x13) |