Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,525 In Stock | 1 : ¥42.77000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
4,538 In Stock | 1 : ¥46.55000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | Parallel | 10ms | 150 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP |