Memory

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Size
20Kbit64Kbit
Memory Organization
256 x 808K x 8
Memory Interface
1-Wire®I2C
Write Cycle Time - Word, Page
5ms-
Voltage - Supply
2.5V ~ 5.5V-
Package / Case
6-SMD, J-Lead8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-TSOC8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
24LC64T-I/SN
IC EEPROM 64KBIT I2C 8SOIC
Microchip Technology
11,830
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,300 : ¥4.14336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5,362
In Stock
1 : ¥29.31000
Cut Tape (CT)
4,000 : ¥19.50276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
20Kbit
256 x 80
1-Wire®
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, J-Lead
6-TSOC
8,518
In Stock
1,200
Factory
1 : ¥33.41000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
20Kbit
256 x 80
1-Wire®
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, J-Lead
6-TSOC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.