Memory

Results: 3
Series
MX25xxx05/06/08MXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Size
32Mbit64Mbit
Memory Organization
8M x 48M x 8
Memory Interface
SPISPI - Quad I/O
Clock Frequency
86 MHz133 MHz
Write Cycle Time - Word, Page
50µs, 1.2ms300µs, 5ms
Voltage - Supply
2.65V ~ 3.6V2.7V ~ 3.6V
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad
Supplier Device Package
8-SOP8-USON (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-USON
MX25L3233FZBI-08Q
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
17,314
In Stock
1 : ¥7.55000
Cut Tape (CT)
5,000 : ¥4.86943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI - Quad I/O
133 MHz
50µs, 1.2ms
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-USON (4x3)
8 SOIC
MX25L6433FM2I-08Q
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
15,349
In Stock
1 : ¥9.77000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
50µs, 1.2ms
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8 SOIC
MX25L6406EM2I-12G
IC FLASH 64MBIT SPI 86MHZ 8SOP
Macronix
16,392
In Stock
1 : ¥15.19000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI
86 MHz
300µs, 5ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.