BR24G32FVT-3AGE2 | |
---|---|
DigiKey Part Number | BR24G32FVT-3AG2TR-ND - Tape & Reel (TR) BR24G32FVT-3AG2CT-ND - Cut Tape (CT) BR24G32FVT-3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FVT-3AGE2 |
Description | IC EEPROM 32KBIT I2C 8TSSOPB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32FVT-3AGE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.99600 | ¥29.96 |
25 | ¥2.78120 | ¥69.53 |
50 | ¥2.76660 | ¥138.33 |
100 | ¥2.45630 | ¥245.63 |
250 | ¥2.42508 | ¥606.27 |
500 | ¥2.38864 | ¥1,194.32 |
1,000 | ¥2.32477 | ¥2,324.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20527 | ¥6,615.81 |
6,000 | ¥2.08983 | ¥12,538.98 |
15,000 | ¥2.05317 | ¥30,797.55 |
30,000 | ¥2.00428 | ¥60,128.40 |