BR24G04NUX-3TTR | |
---|---|
DigiKey Part Number | BR24G04NUX-3TTR-ND - Tape & Reel (TR) BR24G04NUX-3TCT-ND - Cut Tape (CT) BR24G04NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04NUX-3TTR |
Description | IC EEPROM 4KBIT I2C VSON008X2030 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04NUX-3TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.44600 | ¥24.46 |
25 | ¥2.27240 | ¥56.81 |
50 | ¥2.26080 | ¥113.04 |
100 | ¥2.00800 | ¥200.80 |
250 | ¥1.98276 | ¥495.69 |
500 | ¥1.95288 | ¥976.44 |
1,000 | ¥1.90075 | ¥1,900.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74641 | ¥6,985.64 |
8,000 | ¥1.70867 | ¥13,669.36 |
12,000 | ¥1.67869 | ¥20,144.28 |
28,000 | ¥1.63872 | ¥45,884.16 |