Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,499 In Stock | 1 : ¥37.93000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x8) | |||
12 In Stock | 1,440 : ¥56.80415 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 512M x 8 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 78-TFBGA | 78-FBGA (8x10.5) |