Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,130 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,300 : ¥8.20983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 2Mbit | 256K x 8 | SPI | 80 MHz | 10µs | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,413 In Stock | 1 : ¥9.44000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 512K x 8 | SPI | 50 MHz | 10µs | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
16,710 In Stock | 1 : ¥9.93000 Cut Tape (CT) 4,000 : ¥9.13263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,165 In Stock | 1 : ¥13.79000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8 | SPI - Quad I/O | 104 MHz | 1.5ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
122,178 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥2.95966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | I2C | 1 MHz | 5ms | 450 ns | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
901 In Stock | 1 : ¥9.44000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 512K x 8 | SPI | 50 MHz | 10µs | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |