FM24C16B-GTR | |
---|---|
DigiKey Part Number | 448-FM24C16B-GTR-ND - Tape & Reel (TR) 448-FM24C16B-GTRCT-ND - Cut Tape (CT) 448-FM24C16B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24C16B-GTR |
Description | IC FRAM 16KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.08400 | ¥170.84 |
25 | ¥16.81960 | ¥420.49 |
50 | ¥16.77540 | ¥838.77 |
100 | ¥14.98970 | ¥1,498.97 |
250 | ¥14.49668 | ¥3,624.17 |
500 | ¥14.44398 | ¥7,221.99 |
1,000 | ¥13.44997 | ¥13,449.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.23002 | ¥33,075.05 |
5,000 | ¥12.17444 | ¥60,872.20 |