Memory

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Size
64Kbit128Kbit256Kbit
Memory Organization
8K x 816K x 832K x 8
Memory Interface
I2CSPI
Clock Frequency
1 MHz20 MHz
Voltage - Supply
1.8V ~ 5.5V2.5V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M95256-WMN6TP
IC EEPROM 256KBIT SPI 8SOIC
STMicroelectronics
13,607
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,500 : ¥4.46196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
SPI
20 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24C64-RMN6TP
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
STMicroelectronics
24,340
In Stock
1 : ¥2.38000
Cut Tape (CT)
2,500 : ¥1.80251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M95128-WMN6TP
IC EEPROM 128KBIT SPI 8SOIC
STMicroelectronics
12,613
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,500 : ¥3.50076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
SPI
20 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.