CAT24C256WI-GT3

DigiKey Part Number
CAT24C256WI-GT3OSTR-ND - Tape & Reel (TR)
CAT24C256WI-GT3OSCT-ND - Cut Tape (CT)
CAT24C256WI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C256WI-GT3
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C256WI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.55600¥45.56
25¥4.49880¥112.47
50¥4.47280¥223.64
100¥3.99980¥399.98
250¥3.96600¥991.50
500¥3.90738¥1,953.69
1,000¥3.76764¥3,767.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.54669¥10,640.07
6,000¥3.43171¥20,590.26
15,000¥3.31897¥49,784.55
Manufacturers Standard Package