Memory

Results: 2
Manufacturer
Infineon TechnologiesISSI, Integrated Silicon Solution Inc
Series
-FL-S
Packaging
Tape & Reel (TR)Tray
Memory Type
Non-VolatileVolatile
Memory Format
FLASHSRAM
Technology
FLASH - NORSRAM - Asynchronous
Memory Size
32Mbit256Mbit
Memory Organization
2M x 1632M x 8
Memory Interface
ParallelSPI - Quad I/O
Write Cycle Time - Word, Page
12ns-
Voltage - Supply
2.4V ~ 3.6V2.7V ~ 3.6V
Package / Case
16-SOIC (0.295", 7.50mm Width)48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
16-SOIC48-TSOP I
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
S25FL256SAGMFM000
IC FLASH 256MBIT SPI/QUAD 16SOIC
Infineon Technologies
172
In Stock
1 : ¥80.87000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
0
In Stock
Check Lead Time
1,500 : ¥268.16022
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
32Mbit
2M x 16
Parallel
-
12ns
12 ns
2.4V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.