Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock | 1 : ¥83.24000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64Gbit | 8G x 8 | eMMC | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
28 In Stock | 1 : ¥85.79000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | 15ns | 20 ns | 1.283V ~ 1.45V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-TWBGA (9x13) | ||
0 In Stock Check Lead Time | 348 : ¥25.52239 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 166 MHz | - | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TFBGA | 54-TFBGA (8x8) |