Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
426 In Stock | 1 : ¥17.65000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI | 133 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 520 : ¥324.96696 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR (SLC) | 2Gbit | 256M x 8 | HyperBus | 166 MHz | - | 1.7V ~ 2V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VBGA | 24-FBGA (8x8) |