Memory

Results: 2
Manufacturer
Alliance Memory, Inc.Microchip Technology
Memory Type
Non-VolatileVolatile
Memory Format
EEPROMSRAM
Technology
EEPROMSRAM - Asynchronous
Memory Size
64Kbit256Kbit
Memory Organization
8K x 832K x 8
Memory Interface
I2CParallel
Write Cycle Time - Word, Page
12ns5ms
Access Time
12 ns900 ns
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-TSSOP (0.173", 4.40mm Width)28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package
8-TSSOP28-SOJ
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SOJ
AS7C256A-12JCN
IC SRAM 256KBIT PARALLEL 28SOJ
Alliance Memory, Inc.
136
In Stock
1 : ¥17.65000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
12ns
12 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
28-BSOJ (0.300", 7.62mm Width)
28-SOJ
8-TSSOP
AT24C64B-10TU-2.7
IC EEPROM 64KBIT I2C 8TSSOP
Microchip Technology
740
In Stock
1 : ¥6.98000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.