Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥177.99000 Tray | Tray | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 1Mbit | 128K x 8 | Parallel | 90ns | 90 ns | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-TFSOP (0.465", 11.80mm Width) | 32-TSOP I | |||
244 In Stock | 1 : ¥50.82000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | Parallel | 200µs | 70 ns | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 64-LBGA | 64-LFBGA (9x9) |