M24C08-WDW6TP | |
---|---|
DigiKey Part Number | 497-8638-2-ND - Tape & Reel (TR) 497-8638-1-ND - Cut Tape (CT) 497-8638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-WDW6TP |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.77300 | ¥17.73 |
25 | ¥1.64840 | ¥41.21 |
50 | ¥1.64040 | ¥82.02 |
100 | ¥1.45720 | ¥145.72 |
250 | ¥1.43836 | ¥359.59 |
500 | ¥1.41668 | ¥708.34 |
1,000 | ¥1.37884 | ¥1,378.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.26688 | ¥5,067.52 |
8,000 | ¥1.23950 | ¥9,916.00 |
12,000 | ¥1.21775 | ¥14,613.00 |
28,000 | ¥1.18876 | ¥33,285.28 |