M24C04-WMN6TP | |
---|---|
DigiKey Part Number | 497-5671-2-ND - Tape & Reel (TR) 497-5671-1-ND - Cut Tape (CT) 497-5671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-WMN6TP |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.33800 | ¥13.38 |
25 | ¥1.24120 | ¥31.03 |
50 | ¥1.23480 | ¥61.74 |
100 | ¥1.09680 | ¥109.68 |
250 | ¥1.08304 | ¥270.76 |
500 | ¥1.06662 | ¥533.31 |
1,000 | ¥1.03813 | ¥1,038.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.01568 | ¥2,539.20 |
5,000 | ¥0.93322 | ¥4,666.10 |
12,500 | ¥0.91686 | ¥11,460.75 |
25,000 | ¥0.89503 | ¥22,375.75 |