Memory

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NORSDRAM - DDR3L
Memory Size
128Mbit4Gbit
Memory Organization
16M x 8256M x 16
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
133 MHz933 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms-
Voltage - Supply
1.283V ~ 1.45V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Package / Case
8-SOIC (0.209", 5.30mm Width)96-TFBGA
Supplier Device Package
8-SO96-FBGA (8x14)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MT25QL128ABA1ESE-0SIT TR
IC FLASH 128MBIT SPI 133MHZ 8SO
Micron Technology Inc.
20,243
In Stock
1 : ¥35.63000
Cut Tape (CT)
1,500 : ¥25.76232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SO
0
In Stock
Check Lead Time
1 : ¥81.19000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.