Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,766 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,300 : ¥3.97425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
477 In Stock | 1 : ¥30.21000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH | 8Mbit | 512K x 16 | Parallel | - | 20µs | 55 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP |