Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,710 In Stock | 1 : ¥29.72000 Cut Tape (CT) 1,000 : ¥27.39776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 8M x 8 | SPI - Quad I/O | 104 MHz | 1.5ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,309 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,000 : ¥35.62148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 256M x 8 | Parallel | 800 MHz | - | 13.75 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 78-TFBGA | 78-FBGA (8x10.5) | ||
1,521 In Stock | 1 : ¥82.75000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | Parallel | - | 60ns | 110 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP | |||
220 In Stock | 1 : ¥49.51000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 64K x 16 | Parallel | - | 15ns | 15 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | ||
740 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |