CAT24C08WI-GT3 | |
---|---|
DigiKey Part Number | CAT24C08WI-GT3TR-ND - Tape & Reel (TR) CAT24C08WI-GT3CT-ND - Cut Tape (CT) CAT24C08WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C08WI-GT3 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.36440 | ¥59.11 |
50 | ¥2.28220 | ¥114.11 |
100 | ¥2.20260 | ¥220.26 |
250 | ¥2.10096 | ¥525.24 |
500 | ¥2.02726 | ¥1,013.63 |
1,000 | ¥1.95592 | ¥1,955.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84788 | ¥5,543.64 |
6,000 | ¥1.78267 | ¥10,696.02 |
9,000 | ¥1.74555 | ¥15,709.95 |
15,000 | ¥1.69984 | ¥25,497.60 |
21,000 | ¥1.67037 | ¥35,077.77 |
30,000 | ¥1.63964 | ¥49,189.20 |